Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBR0520LT3G | |
|---|---|
DigiKey Part Number | MBR0520LT3GOSTR-ND - Tape & Reel (TR) MBR0520LT3GOSCT-ND - Cut Tape (CT) MBR0520LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0520LT3G |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0520LT3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 385 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0520LW-7 | Diodes Incorporated | 0 | B0520LWDITR-ND | 0,54188 Kč | Direct |
| PMEG2005EH,115 | Nexperia USA Inc. | 0 | 1727-3853-1-ND | 0,00000 Kč | Similar |
| SD103CW-13 | Diodes Incorporated | 0 | SD103-CWDITR-ND | 0,59683 Kč | Similar |
| SD103CW-13-F | Diodes Incorporated | 27 185 | SD103CW-FDICT-ND | 1,95000 Kč | Similar |
| SD103CW-7-F | Diodes Incorporated | 154 | SD103CW-7-FDICT-ND | 1,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 2,82000 Kč | 282,00 Kč |
| 500 | 2,08510 Kč | 1 042,55 Kč |
| 1 000 | 1,84761 Kč | 1 847,61 Kč |
| 2 000 | 1,64709 Kč | 3 294,18 Kč |
| 5 000 | 1,42954 Kč | 7 147,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,19899 Kč | 11 989,90 Kč |
| 20 000 | 1,09405 Kč | 21 881,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

















