B0520LW-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 36 678
Unit Price: 4,20000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 69 470
Unit Price: 3,15000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19 114
Unit Price: 10,50000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 6,30000 Kč
Datasheet
Diode 20 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0520LW-7

DigiKey Part Number
B0520LWDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B0520LW-7
Description
DIODE SCHOTTKY 20V 500MA SOD123
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
B0520LW-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0002,62475 Kč78 742,50 Kč
Unit Price without VAT:2,62475 Kč
Unit Price with VAT:3,17595 Kč