Direct
Direct
Similar

B0520LW-7-F | |
|---|---|
DigiKey Part Number | B0520LW-FDITR-ND - Tape & Reel (TR) B0520LW-FDICT-ND - Cut Tape (CT) B0520LW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0520LW-7-F |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | B0520LW-7-F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 170pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 385 mV @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBW0520L-G | Comchip Technology | 11 461 | 641-1326-1-ND | 9,80000 Kč | Direct |
| MBR0520LT1G | onsemi | 86 111 | MBR0520LT1GOSCT-ND | 7,30000 Kč | Direct |
| SL02-GS18 | Vishay General Semiconductor - Diodes Division | 0 | SL02-GS18-ND | 2,89057 Kč | Direct |
| STPS0520Z | STMicroelectronics | 0 | 497-3205-1-ND | 6,26000 Kč | Direct |
| MBR0520L | SMC Diode Solutions | 44 205 | 1655-MBR0520LCT-ND | 10,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,62900 Kč | 36,29 Kč |
| 100 | 2,26490 Kč | 226,49 Kč |
| 500 | 1,66468 Kč | 832,34 Kč |
| 1 000 | 1,47031 Kč | 1 470,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,22234 Kč | 3 667,02 Kč |
| 6 000 | 1,09710 Kč | 6 582,60 Kč |
| 9 000 | 1,03323 Kč | 9 299,07 Kč |
| 15 000 | 0,96137 Kč | 14 420,55 Kč |
| 21 000 | 0,91879 Kč | 19 294,59 Kč |
| 30 000 | 0,87739 Kč | 26 321,70 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |















