SL02-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,25000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 28
Unit Price: 0,31000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: 0,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18 109
Unit Price: 0,34000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 297
Unit Price: 0,32000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Diode 20 V 1.1A Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1.1A Surface Mount DO-219AB (SMF)
DO-219AB SFM

SL02-GS18

DigiKey Part Number
SL02-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SL02-GS18
Description
DIODE SCHOTTKY 20V 1.1A DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 20 V 1.1A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SL02-GS18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
250 µA @ 20 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
DO-219AB (SMF)
Current - Average Rectified (Io)
1.1A
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
420 mV @ 1.1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B0520LW-7-FDiodes Incorporated0B0520LW-FDICT-ND0,25000 KčDirect
B0520LWQ-7-FDiodes Incorporated28B0520LWQ-7-FDICT-ND0,31000 KčDirect
PMEG2005EH,115Nexperia USA Inc.01727-3853-1-ND0,00000 KčSimilar
PMEG2010AEH,115Nexperia USA Inc.01727-3856-1-ND0,00000 KčSimilar
PMEG2010BER,115Nexperia USA Inc.41727-5191-1-ND0,34000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0002,91032 Kč145 516,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,91032 Kč
Unit Price with VAT:3,52149 Kč