Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PMEG2010EH,115 | |
|---|---|
DigiKey Part Number | 1727-PMEG2010EH,115TR-ND - Tape & Reel (TR) 1727-PMEG2010EH,115CT-ND - Cut Tape (CT) 1727-PMEG2010EH,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010EH,115 |
Description | DIODE SCHOTTKY 20V 1A SOD123F |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2010EH,115 Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Mfr | Capacitance @ Vr, F 80pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 20 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123F |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Operating Temperature - Junction 150°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0520LWF RHG | Taiwan Semiconductor Corporation | 0 | B0520LWFRHG-ND | 0,33817 Kč | Similar |
| CRS06(TE85L,Q,M) | Toshiba Semiconductor and Storage | 0 | CRS06QMCT-ND | 2,89000 Kč | Similar |
| MBR120ESFT1G | onsemi | 1 190 | MBR120ESFT1GOSCT-ND | 2,23000 Kč | Similar |
| MBR120ESFT3G | onsemi | 638 | MBR120ESFT3GOSCT-ND | 3,78000 Kč | Similar |
| MBR120LSFT1G | onsemi | 11 308 | MBR120LSFT1GOSCT-ND | 2,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,31700 Kč | 43,17 Kč |
| 100 | 2,70080 Kč | 270,08 Kč |
| 500 | 1,99462 Kč | 997,31 Kč |
| 1 000 | 1,76625 Kč | 1 766,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,36604 Kč | 4 098,12 Kč |
| 6 000 | 1,23002 Kč | 7 380,12 Kč |
| 9 000 | 1,16065 Kč | 10 445,85 Kč |
| 15 000 | 1,08266 Kč | 16 239,90 Kč |
| 21 000 | 1,03645 Kč | 21 765,45 Kč |
| 30 000 | 1,01170 Kč | 30 351,00 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |








