
SD1206S020S1R0 | |
|---|---|
DigiKey Part Number | 478-7803-2-ND - Tape & Reel (TR) 478-7803-1-ND - Cut Tape (CT) 478-7803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD1206S020S1R0 |
Description | DIODE SCHOTTKY 20V 1A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD1206S020S1R0 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 1206 (3216 Metric) |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,15300 Kč | 71,53 Kč |
| 100 | 4,55480 Kč | 455,48 Kč |
| 500 | 3,42572 Kč | 1 712,86 Kč |
| 1 000 | 3,06138 Kč | 3 061,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,84970 Kč | 8 549,10 Kč |
| 6 000 | 2,59745 Kč | 15 584,70 Kč |
| 9 000 | 2,46890 Kč | 22 220,10 Kč |
| 15 000 | 2,32440 Kč | 34 866,00 Kč |
| 21 000 | 2,23884 Kč | 47 015,64 Kč |
| 30 000 | 2,15567 Kč | 64 670,10 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |



