


NRVB120VLSFT1G | |
|---|---|
DigiKey Part Number | NRVB120VLSFT1GOSTR-ND - Tape & Reel (TR) NRVB120VLSFT1GOSCT-ND - Cut Tape (CT) NRVB120VLSFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB120VLSFT1G |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 15 mA @ 20 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-123FL |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 300 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 10,61500 Kč | 106,15 Kč |
| 100 | 6,84060 Kč | 684,06 Kč |
| 500 | 5,21470 Kč | 2 607,35 Kč |
| 1 000 | 4,68978 Kč | 4 689,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,72479 Kč | 11 174,37 Kč |
| 6 000 | 3,41356 Kč | 20 481,36 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |











