
MBR120ESFT1G | |
|---|---|
DigiKey Part Number | MBR120ESFT1GOSTR-ND - Tape & Reel (TR) MBR120ESFT1GOSCT-ND - Cut Tape (CT) MBR120ESFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR120ESFT1G |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMEG2010BER,115 | Nexperia USA Inc. | 12 004 | 1727-5191-1-ND | 8,34000 Kč | Similar |
| PMEG2010ER,115 | Nexperia USA Inc. | 25 491 | 1727-5192-1-ND | 8,34000 Kč | Similar |
| PMEG2015EH,115 | Nexperia USA Inc. | 1 296 | 1727-3860-1-ND | 7,93000 Kč | Similar |
| SKL12 | Diotec Semiconductor | 1 387 | 4878-SKL12CT-ND | 5,84000 Kč | Similar |
| SL02-GS08 | Vishay General Semiconductor - Diodes Division | 1 517 | SL02-GS08CT-ND | 14,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,44400 Kč | 64,44 Kč |
| 100 | 4,07520 Kč | 407,52 Kč |
| 500 | 3,04990 Kč | 1 524,95 Kč |
| 1 000 | 2,71872 Kč | 2 718,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12684 Kč | 6 380,52 Kč |
| 6 000 | 1,92993 Kč | 11 579,58 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |











