PMEG2010AEH,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 1,59571 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 128
Unit Price: 13,65000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 15,33000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 3 634
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 1 911
Unit Price: 10,50000 Kč
Datasheet

Similar


onsemi
In Stock: 28 850
Unit Price: 17,85000 Kč
Datasheet

Similar


onsemi
In Stock: 11 386
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 36 127
Unit Price: 12,39000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 12,81000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 20,16000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 24,93513 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,03694 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 841
Unit Price: 10,92000 Kč
Datasheet
Diode 20 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2010AEH,115

DigiKey Part Number
1727-3856-2-ND - Tape & Reel (TR)
1727-3856-1-ND - Cut Tape (CT)
1727-3856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2010AEH,115
Description
DIODE SCHOTTKY 20V 1A SOD123F
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
PMEG2010AEH,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
70pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123F
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes