
TPS61085PWR | |
|---|---|
DigiKey Part Number | 296-23551-2-ND - Tape & Reel (TR) 296-23551-1-ND - Cut Tape (CT) 296-23551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61085PWR |
Description | IC REG BOOST ADJ 2A 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61085PWR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz, 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TSSOP |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,18000 Kč | 53,18 Kč |
| 10 | 39,54200 Kč | 395,42 Kč |
| 25 | 36,12160 Kč | 903,04 Kč |
| 100 | 32,36570 Kč | 3 236,57 Kč |
| 250 | 30,57500 Kč | 7 643,75 Kč |
| 500 | 29,80292 Kč | 14 901,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,87567 Kč | 55 751,34 Kč |
| 4 000 | 27,27378 Kč | 109 095,12 Kč |
| 6 000 | 26,97242 Kč | 161 834,52 Kč |
| Unit Price without VAT: | 53,18000 Kč |
|---|---|
| Unit Price with VAT: | 64,34780 Kč |



