
TPS54232D | |
|---|---|
DigiKey Part Number | 296-24037-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54232D |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54232D Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 25V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 32,32600 Kč | 323,26 Kč |
| 75 | 26,86747 Kč | 2 015,06 Kč |
| 150 | 25,59527 Kč | 3 839,29 Kč |
| 300 | 24,54900 Kč | 7 364,70 Kč |
| 525 | 23,84042 Kč | 12 516,22 Kč |
| 1 050 | 23,10412 Kč | 24 259,33 Kč |
| 2 550 | 22,34835 Kč | 56 988,29 Kč |
| 5 025 | 21,88520 Kč | 109 973,13 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |





