
TPS54232DR | |
|---|---|
DigiKey Part Number | 296-39414-2-ND - Tape & Reel (TR) 296-39414-1-ND - Cut Tape (CT) 296-39414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54232DR |
Description | IC REG BUCK ADJ 2A 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54232DR Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP63200WU-7 | Diodes Incorporated | 1 659 | AP63200WU-7DICT-ND | 0,63000 Kč | Similar |
| AP63201WU-7 | Diodes Incorporated | 2 584 | AP63201WU-7DICT-ND | 0,71000 Kč | Similar |
| AP64351SP-13 | Diodes Incorporated | 19 314 | 31-AP64351SP-13CT-ND | 1,38000 Kč | Similar |
| BD9E301EFJ-LBE2 | Rohm Semiconductor | 4 765 | BD9E301EFJ-LBE2CT-ND | 3,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,29000 Kč | 36,29 Kč |
| 10 | 26,59100 Kč | 265,91 Kč |
| 25 | 24,15920 Kč | 603,98 Kč |
| 100 | 21,49990 Kč | 2 149,99 Kč |
| 250 | 20,23068 Kč | 5 057,67 Kč |
| 500 | 19,46528 Kč | 9 732,64 Kč |
| 1 000 | 19,36871 Kč | 19 368,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,17040 Kč | 45 426,00 Kč |
| 5 000 | 17,76972 Kč | 88 848,60 Kč |
| 7 500 | 17,56895 Kč | 131 767,12 Kč |
| Unit Price without VAT: | 36,29000 Kč |
|---|---|
| Unit Price with VAT: | 43,91090 Kč |




