Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP63200WU-7

DigiKey Part Number
AP63200WU-7DITR-ND - Tape & Reel (TR)
AP63200WU-7DICT-ND - Cut Tape (CT)
AP63200WU-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP63200WU-7
Description
IC REG BUCK ADJ 2A TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AP63200WU-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Voltage - Input (Min)
3.8V
Base Product Number
Voltage - Input (Max)
32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP63201WU-7Diodes Incorporated2 694AP63201WU-7DICT-ND7,72000 KčParametric Equivalent
In-Stock: 1 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,22000 Kč15,22 Kč
1010,86600 Kč108,66 Kč
259,76880 Kč244,22 Kč
1008,54870 Kč854,87 Kč
2507,96680 Kč1 991,70 Kč
5007,61642 Kč3 808,21 Kč
1 0007,32758 Kč7 327,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,97102 Kč20 913,06 Kč
6 0006,79650 Kč40 779,00 Kč
9 0006,70914 Kč60 382,26 Kč
15 0006,61231 Kč99 184,65 Kč
21 0006,55577 Kč137 671,17 Kč
30 0006,50132 Kč195 039,60 Kč
Manufacturers Standard Package
Unit Price without VAT:15,22000 Kč
Unit Price with VAT:18,41620 Kč