
SD103CW-7-F | |
|---|---|
DigiKey Part Number | SD103CW-7-FDITR-ND - Tape & Reel (TR) SD103CW-7-FDICT-ND - Cut Tape (CT) SD103CW-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103CW-7-F |
Description | DIODE SCHOTTKY 20V 350MA SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD103CW-7-F Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 28pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 350mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD103CW-E3-08 | Vishay General Semiconductor - Diodes Division | 19 014 | SD103CW-E3-08CT-ND | 10,50000 Kč | Direct |
| CDBW0520L-G | Comchip Technology | 2 461 | 641-1326-1-ND | 9,87000 Kč | Similar |
| MBR0520LT1G | onsemi | 123 419 | MBR0520LT1GOSCT-ND | 7,35000 Kč | Similar |
| SBR80520LT1G | onsemi | 1 860 | SBR80520LT1GOSCT-ND | 7,77000 Kč | Similar |
| SBR80520LT3G | onsemi | 35 121 | SBR80520LT3GOSCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 100 | 3,54450 Kč | 354,45 Kč |
| 500 | 2,64028 Kč | 1 320,14 Kč |
| 1 000 | 2,34779 Kč | 2 347,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97542 Kč | 5 926,26 Kč |
| 6 000 | 1,78756 Kč | 10 725,36 Kč |
| 9 000 | 1,69179 Kč | 15 226,11 Kč |
| 15 000 | 1,58412 Kč | 23 761,80 Kč |
| 21 000 | 1,52033 Kč | 31 926,93 Kč |
| 30 000 | 1,45833 Kč | 43 749,90 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

