
SBR80520LT1G | |
|---|---|
DigiKey Part Number | SBR80520LT1GOSTR-ND - Tape & Reel (TR) SBR80520LT1GOSCT-ND - Cut Tape (CT) SBR80520LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR80520LT1G |
Description | DIODE SCHOTTKY 20V 500MA SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SBR80520LT1G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 250 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123 |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 500mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 385 mV @ 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBW0520L-G | Comchip Technology | 2 461 | 641-1326-1-ND | 0,40000 Kč | Direct |
| SD103CW-13-F | Diodes Incorporated | 27 185 | SD103CW-FDICT-ND | 0,38000 Kč | Similar |
| SD103CW-7-F | Diodes Incorporated | 154 | SD103CW-7-FDICT-ND | 0,37000 Kč | Similar |
| SD103CW-E3-08 | Vishay General Semiconductor - Diodes Division | 19 014 | SD103CW-E3-08CT-ND | 0,42000 Kč | Similar |
| SL02-GS08 | Vishay General Semiconductor - Diodes Division | 28 977 | SL02-GS08CT-ND | 0,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 100 | 3,01740 Kč | 301,74 Kč |
| 500 | 2,23670 Kč | 1 118,35 Kč |
| 1 000 | 1,98410 Kč | 1 984,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53880 Kč | 4 616,40 Kč |
| 6 000 | 1,38825 Kč | 8 329,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |











