SD103CW-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,60694 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,05000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 7,51000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 11 461
Unit Price: 9,80000 Kč
Datasheet

Similar


onsemi
In Stock: 86 593
Unit Price: 7,30000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,30000 Kč
Datasheet

Similar


onsemi
In Stock: 1 260
Unit Price: 7,72000 Kč
Datasheet

Similar


onsemi
In Stock: 35 005
Unit Price: 7,72000 Kč
Datasheet
Diode 20 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 350mA Surface Mount SOD-123
SOD 123

SD103CW-G3-08

DigiKey Part Number
SD103CW-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD103CW-G3-08
Description
DIODE SCHOTTKY 20V 350MA SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 20 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
10 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
350mA
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B0520LW-7Diodes Incorporated0B0520LWDITR-ND2,60694 KčSimilar
B0520LW-7-FDiodes Incorporated0B0520LW-FDICT-ND6,05000 KčSimilar
B0520LWQ-7-FDiodes Incorporated0B0520LWQ-7-FDICT-ND7,51000 KčSimilar
CDBW0520L-GComchip Technology11 461641-1326-1-ND9,80000 KčSimilar
MBR0520LT1Gonsemi86 593MBR0520LT1GOSCT-ND7,30000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,47031 Kč22 054,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1,47031 Kč
Unit Price with VAT:1,77908 Kč