SD103CW-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 14 975
Unit Price: 11,13000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 2 461
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 123 419
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 1 860
Unit Price: 7,77000 Kč
Datasheet

Similar


onsemi
In Stock: 35 121
Unit Price: 7,77000 Kč
Datasheet
Diode 20 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 350mA Surface Mount SOD-123
SOD 123

SD103CW-HE3-08

DigiKey Part Number
112-SD103CW-HE3-08TR-ND - Tape & Reel (TR)
112-SD103CW-HE3-08CT-ND - Cut Tape (CT)
112-SD103CW-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103CW-HE3-08
Description
DIODE SCHOTTKY 20V 350MA SOD123
Customer Reference
Detailed Description
Diode 20 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Series
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
Current - Average Rectified (Io)
350mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD103CW-HE3_A-08Vishay General Semiconductor - Diodes Division14 975112-SD103CW-HE3_A-08CT-ND11,13000 KčMFR Recommended
B0520LW-7-FDiodes Incorporated0B0520LW-FDICT-ND6,09000 KčSimilar
CDBW0520L-GComchip Technology2 461641-1326-1-ND9,87000 KčSimilar
MBR0520LT1Gonsemi123 419MBR0520LT1GOSCT-ND7,35000 KčSimilar
MBR0520LT3Gonsemi0MBR0520LT3GOSCT-ND7,35000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types