SD103CW-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Comchip Technology
In Stock: 2 461
Unit Price: 9,87000 Kč
Datasheet

Similar


onsemi
In Stock: 123 419
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 7,35000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 1 860
Unit Price: 7,77000 Kč
Datasheet

Similar


onsemi
In Stock: 35 121
Unit Price: 7,77000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 814
Unit Price: 3,57000 Kč
Datasheet
Diode 20 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103CW-13

DigiKey Part Number
SD103-CWDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD103CW-13
Description
DIODE SCHOTTKY 20V 350MA SOD123
Customer Reference
Detailed Description
Diode 20 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SD103CW-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
28pF @ 0V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
350mA
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBW0520L-GComchip Technology2 461641-1326-1-ND9,87000 KčSimilar
MBR0520LT1Gonsemi123 419MBR0520LT1GOSCT-ND7,35000 KčSimilar
MBR0520LT3Gonsemi0MBR0520LT3GOSCT-ND7,35000 KčSimilar
PMEG2005EH,115Nexperia USA Inc.01727-3853-1-ND0,00000 KčSimilar
SBR80520LT1Gonsemi1 860SBR80520LT1GOSCT-ND7,77000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,89096 Kč28 909,60 Kč
20 0002,75599 Kč55 119,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,89096 Kč
Unit Price with VAT:3,49806 Kč