Diode 20 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103CW_R1_00001

DigiKey Part Number
3757-SD103CW_R1_00001TR-ND - Tape & Reel (TR)
3757-SD103CW_R1_00001CT-ND - Cut Tape (CT)
3757-SD103CW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103CW_R1_00001
Description
DIODE SCHOTTKY 20V 350MA SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 814
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65346 Kč1 960,38 Kč
6 0000,58119 Kč3 487,14 Kč
9 0000,54429 Kč4 898,61 Kč
15 0000,50276 Kč7 541,40 Kč
21 0000,47814 Kč10 040,94 Kč
30 0000,45420 Kč13 626,00 Kč
75 0000,40159 Kč30 119,25 Kč
150 0000,36906 Kč55 359,00 Kč
300 0000,34171 Kč102 513,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,03700 Kč20,37 Kč
1001,25150 Kč125,15 Kč
5000,90838 Kč454,19 Kč
1 0000,79645 Kč796,45 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,49900 Kč24,99 Kč
1001,54760 Kč154,76 Kč
5001,12802 Kč564,01 Kč
1 0000,99195 Kč991,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč