RF Transistor NPN 25V 650MHz 350mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST10MTF

DigiKey Part Number
KST10MTFTR-ND - Tape & Reel (TR)
KST10MTFCT-ND - Cut Tape (CT)
KST10MTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KST10MTF
Description
RF TRANS NPN 25V 650MHZ SOT-23-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
RF Transistor NPN 25V 650MHz 350mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KST10MTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
350mW
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 4mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
TO-236-3, SC-59, SOT-23-3
Transistor Type
NPN
Supplier Device Package
SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
25V
Base Product Number
Frequency - Transition
650MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMMBTH10-4LT3Gonsemi9 017488-SMMBTH10-4LT3GCT-ND10,71000 KčSimilar
BFR193L3E6327XTMA1Infineon Technologies7 863BFR193L3E6327XTMA1CT-ND6,51000 KčUpgrade
BFP183WH6327XTSA1Infineon Technologies3 306BFP183WH6327XTSA1CT-ND5,88000 KčSimilar
BFP405H6740XTSA1Infineon Technologies2 975448-BFP405H6740XTSA1CT-ND8,61000 KčSimilar
BFP640FESDH6327XTSA1Infineon Technologies635448-BFP640FESDH6327XTSA1CT-ND10,08000 KčSimilar
In-Stock: 5 421
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,05000 Kč10,50 Kč
250,90720 Kč22,68 Kč
1000,75800 Kč75,80 Kč
2500,68452 Kč171,13 Kč
5000,64128 Kč320,64 Kč
1 0000,60558 Kč605,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,55036 Kč1 651,08 Kč
6 0000,52912 Kč3 174,72 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč