
HMHAA280R2 | |
|---|---|
DigiKey Part Number | HMHAA280R2TR-ND - Tape & Reel (TR) HMHAA280R2CT-ND - Cut Tape (CT) HMHAA280R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMHAA280R2 |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.4V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMHAA280 | onsemi | 1 | HMHAA280-ND | 15,22000 Kč | Parametric Equivalent |
| HMHAA280R2V | onsemi | 17 | HMHAA280R2VCT-ND | 19,60000 Kč | Parametric Equivalent |
| HMHAA280V | onsemi | 2 490 | HMHAA280V-ND | 15,43000 Kč | Parametric Equivalent |
| HCPL-354-000E | Broadcom Limited | 16 971 | 516-2481-1-ND | 16,06000 Kč | Similar |
| HCPL-354-00AE | Broadcom Limited | 1 865 | 516-HCPL-354-00AECT-ND | 16,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 14,22300 Kč | 142,23 Kč |
| 100 | 10,47150 Kč | 1 047,15 Kč |
| 500 | 8,80268 Kč | 4 401,34 Kč |
| 1 000 | 8,25607 Kč | 8 256,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,36341 Kč | 18 408,53 Kč |
| 5 000 | 7,00470 Kč | 35 023,50 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |


