Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMHAA280V

DigiKey Part Number
HMHAA280V-ND
Manufacturer
Manufacturer Product Number
HMHAA280V
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
EDA/CAD Models
HMHAA280V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
80V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.4V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
3µs, 3µs
Supplier Device Package
4-Mini-Flat
Input Type
AC, DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMHAA280onsemi1HMHAA280-ND15,22000 KčParametric Equivalent
HMHAA280R2onsemi579HMHAA280R2CT-ND20,44000 KčParametric Equivalent
HMHAA280R2Vonsemi17HMHAA280R2VCT-ND19,60000 KčParametric Equivalent
HCPL-354-06AEBroadcom Limited82 535516-2988-1-ND16,89000 KčSimilar
LTV-354TLITEON161 627160-1333-1-ND11,26000 KčSimilar
In-Stock: 2 490
Factory Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
115,43000 Kč15,43 Kč
1010,74100 Kč107,41 Kč
1007,83330 Kč783,33 Kč
5006,53070 Kč3 265,35 Kč
1 0006,10357 Kč6 103,57 Kč
3 0005,55465 Kč16 663,95 Kč
6 0005,27526 Kč31 651,56 Kč
12 0005,03860 Kč60 463,20 Kč
27 0004,80748 Kč129 801,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,43000 Kč
Unit Price with VAT:18,67030 Kč