Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMHAA280R2V

DigiKey Part Number
HMHAA280R2VTR-ND - Tape & Reel (TR)
HMHAA280R2VCT-ND - Cut Tape (CT)
HMHAA280R2VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMHAA280R2V
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
80V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.4V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
4-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
3µs, 3µs
Supplier Device Package
4-Mini-Flat
Input Type
AC, DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-354-06AEBroadcom Limited82 535516-2988-1-ND16,89000 KčSimilar
LTV-354TLITEON161 627160-1333-1-ND11,26000 KčSimilar
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,60000 Kč19,60 Kč
1013,66000 Kč136,60 Kč
10010,04400 Kč1 004,40 Kč
5008,43146 Kč4 215,73 Kč
1 0007,90298 Kč7 902,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,04349 Kč17 608,73 Kč
5 0006,69678 Kč33 483,90 Kč
Manufacturers Standard Package
Unit Price without VAT:19,60000 Kč
Unit Price with VAT:23,71600 Kč

Other Suppliers on DigiKey

2 465In Stock
Ships from Flip Electronics