


HMHAA280 | |
|---|---|
DigiKey Part Number | HMHAA280-ND |
Manufacturer | |
Manufacturer Product Number | HMHAA280 |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | HMHAA280 Models |
Category | Voltage - Output (Max) 80V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.4V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 10,51100 Kč | 105,11 Kč |
| 150 | 7,29107 Kč | 1 093,66 Kč |
| 600 | 6,26395 Kč | 3 758,37 Kč |
| 1 050 | 5,93449 Kč | 6 231,21 Kč |
| 2 100 | 5,58262 Kč | 11 723,50 Kč |
| 5 100 | 5,20880 Kč | 26 564,88 Kč |
| 10 050 | 4,97197 Kč | 49 968,30 Kč |
| 25 050 | 4,70841 Kč | 117 945,67 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |

