
HCPL-354-00AE | |
|---|---|
DigiKey Part Number | 516-HCPL-354-00AETR-ND - Tape & Reel (TR) 516-HCPL-354-00AECT-ND - Cut Tape (CT) 516-HCPL-354-00AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-354-00AE |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 35V |
Manufacturer Broadcom Limited | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 150% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-Mini-Flat |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-354-06AE | Broadcom Limited | 82 535 | 516-2988-1-ND | 16,89000 Kč | Parametric Equivalent |
| FODM2705R2 | onsemi | 63 451 | FODM2705R2CT-ND | 15,02000 Kč | Similar |
| HMHAA280 | onsemi | 1 | HMHAA280-ND | 15,22000 Kč | Similar |
| HMHAA280R2 | onsemi | 579 | HMHAA280R2CT-ND | 20,44000 Kč | Similar |
| LTV-354T | LITEON | 161 627 | 160-1333-1-ND | 11,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 11,09500 Kč | 110,95 Kč |
| 100 | 8,09400 Kč | 809,40 Kč |
| 500 | 6,74758 Kč | 3 373,79 Kč |
| 1 000 | 6,30566 Kč | 6 305,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,73770 Kč | 17 213,10 Kč |
| 6 000 | 5,44864 Kč | 32 691,84 Kč |
| 9 000 | 5,30047 Kč | 47 704,23 Kč |
| 15 000 | 5,13325 Kč | 76 998,75 Kč |
| 21 000 | 5,03383 Kč | 105 710,43 Kč |
| 30 000 | 4,93689 Kč | 148 106,70 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |

