Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-354-000E

DigiKey Part Number
516-2481-2-ND - Tape & Reel (TR)
516-2481-1-ND - Cut Tape (CT)
516-2481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-354-000E
Description
OPTOISO 3.75KV TRANS 4-MINI-FLAT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
35V
Manufacturer
Broadcom Limited
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
20% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
400% @ 1mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-Mini-Flat
Input Type
AC, DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PS2705-1-ARenesas Electronics Corporation578559-1029-ND25,24000 KčSimilar
In-Stock: 16 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
1011,09500 Kč110,95 Kč
1008,09400 Kč809,40 Kč
5006,74758 Kč3 373,79 Kč
1 0006,30566 Kč6 305,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,73770 Kč17 213,10 Kč
6 0005,44864 Kč32 691,84 Kč
9 0005,30047 Kč47 704,23 Kč
15 0005,13325 Kč76 998,75 Kč
21 0005,03383 Kč105 710,43 Kč
30 0004,93689 Kč148 106,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč