USB Switch IC 1 Channel 10-UMLP (1.8x1.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Switch IC 1 Channel 10-UMLP (1.8x1.4)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

FSUSB42UMX

DigiKey Part Number
FSUSB42UMXTR-ND - Tape & Reel (TR)
FSUSB42UMXCT-ND - Cut Tape (CT)
FSUSB42UMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSUSB42UMX
Description
IC USB SWITCH DPDT 10UMLP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-UMLP (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
FSUSB42UMX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2.4V ~ 4.4V
Manufacturer
onsemi
-3db Bandwidth
720MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Break-Before-Make, USB 2.0
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Applications
USB
Mounting Type
Surface Mount
Switch Circuit
DPDT
Package / Case
10-UFQFN
Number of Channels
1
Supplier Device Package
10-UMLP (1.8x1.4)
On-State Resistance (Max)
6.5Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NX3DV42GU10XNXP USA Inc.21 950568-10369-1-ND0,77000 KčSimilar
In-Stock: 122 229
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,93000 Kč12,93 Kč
109,13500 Kč91,35 Kč
258,19200 Kč204,80 Kč
1007,14510 Kč714,51 Kč
2506,64624 Kč1 661,56 Kč
5006,34550 Kč3 172,75 Kč
1 0006,09752 Kč6 097,52 Kč
2 5006,02123 Kč15 053,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,51273 Kč27 563,65 Kč
10 0005,38675 Kč53 867,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93000 Kč
Unit Price with VAT:15,64530 Kč