USB Switch IC 1 Channel 10-XQFN (1.3x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3DV42GU10X

DigiKey Part Number
568-10369-2-ND - Tape & Reel (TR)
568-10369-1-ND - Cut Tape (CT)
568-10369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3DV42GU10X
Description
IC USB 2.0 SWITCH HS 10XQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-XQFN (1.3x1.6)
Datasheet
 Datasheet
EDA/CAD Models
NX3DV42GU10X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
3V ~ 4.3V
Manufacturer
NXP USA Inc.
-3db Bandwidth
950MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Break-Before-Make, USB 2.0
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Applications
USB
Mounting Type
Surface Mount
Switch Circuit
DPDT
Package / Case
10-XFQFN
Number of Channels
1
Supplier Device Package
10-XQFN (1.3x1.6)
On-State Resistance (Max)
6.5Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,77000 Kč18,77 Kč
1013,38900 Kč133,89 Kč
2512,06280 Kč301,57 Kč
10010,59670 Kč1 059,67 Kč
2509,89720 Kč2 474,30 Kč
5009,47508 Kč4 737,54 Kč
1 0009,12741 Kč9 127,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,60618 Kč34 424,72 Kč
8 0008,41248 Kč67 299,84 Kč
12 0008,31549 Kč99 785,88 Kč
20 0008,21039 Kč164 207,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,77000 Kč
Unit Price with VAT:22,71170 Kč