


FQD19N10LTM | |
|---|---|
DigiKey Part Number | FQD19N10LTMTR-ND - Tape & Reel (TR) FQD19N10LTMCT-ND - Cut Tape (CT) FQD19N10LTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD19N10LTM |
Description | MOSFET N-CH 100V 15.6A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 15.6A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 100mOhm @ 7.8A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVD6416ANLT4G-VF01 | onsemi | 7 659 | NVD6416ANLT4G-VF01OSCT-ND | 38,01000 Kč | Similar |
| DMN10H099SK3-13 | Diodes Incorporated | 1 255 | DMN10H099SK3-13DICT-ND | 26,67000 Kč | Similar |
| DMN10H100SK3-13 | Diodes Incorporated | 3 761 | DMN10H100SK3-13DICT-ND | 28,77000 Kč | Similar |
| STD15NF10T4 | STMicroelectronics | 3 500 | 497-7958-1-ND | 38,01000 Kč | Similar |
| ZXMN10A25KTC | Diodes Incorporated | 4 509 | ZXMN10A25KTCCT-ND | 47,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 100 | 15,05770 Kč | 1 505,77 Kč |
| 500 | 11,83658 Kč | 5 918,29 Kč |
| 1 000 | 10,79969 Kč | 10 799,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,04443 Kč | 22 611,08 Kč |
| 5 000 | 8,39634 Kč | 41 981,70 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |








