


DMN10H100SK3-13 | |
|---|---|
DigiKey Part Number | DMN10H100SK3-13DITR-ND - Tape & Reel (TR) DMN10H100SK3-13DICT-ND - Cut Tape (CT) DMN10H100SK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN10H100SK3-13 |
Description | MOSFET N-CH 100V 18A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Tc) 37W (Tc) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1172 pF @ 50 V |
FET Type | Power Dissipation (Max) 37W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 80mOhm @ 3.3A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,10000 Kč | 181,00 Kč |
| 100 | 11,95000 Kč | 1 195,00 Kč |
| 500 | 9,30674 Kč | 4 653,37 Kč |
| 1 000 | 8,45547 Kč | 8 455,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,53392 Kč | 18 834,80 Kč |
| 5 000 | 6,96428 Kč | 34 821,40 Kč |
| 7 500 | 6,67409 Kč | 50 055,67 Kč |
| 12 500 | 6,34812 Kč | 79 351,50 Kč |
| 17 500 | 6,15514 Kč | 107 714,95 Kč |
| 25 000 | 5,96760 Kč | 149 190,00 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


