N-Channel 100 V 19A (Tc) 71W (Tc) Surface Mount DPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 19A (Tc) 71W (Tc) Surface Mount DPAK-3
TO-252-3

NVD6416ANLT4G-VF01

DigiKey Part Number
NVD6416ANLT4G-VF01OSTR-ND - Tape & Reel (TR)
NVD6416ANLT4G-VF01OSCT-ND - Cut Tape (CT)
NVD6416ANLT4G-VF01OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVD6416ANLT4G-VF01
Description
MOSFET N-CH 100V 19A DPAK-3
Customer Reference
Detailed Description
N-Channel 100 V 19A (Tc) 71W (Tc) Surface Mount DPAK-3
Datasheet
 Datasheet
EDA/CAD Models
NVD6416ANLT4G-VF01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 25 V
Part Status
Not For New Designs
Power Dissipation (Max)
71W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DPAK-3
Rds On (Max) @ Id, Vgs
74mOhm @ 19A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTD6416ANLT4Gonsemi564NTD6416ANLT4GOSCT-ND1,71000 KčParametric Equivalent
STD15NF10T4STMicroelectronics3 520497-7958-1-ND1,54000 KčSimilar
In-Stock: 7 659
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1024,08500 Kč240,85 Kč
10016,11600 Kč1 611,60 Kč
50012,70338 Kč6 351,69 Kč
1 00011,60496 Kč11 604,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,73501 Kč24 337,53 Kč
5 0009,04867 Kč45 243,35 Kč
Manufacturers Standard Package
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč