
NTD6416ANLT4G | |
|---|---|
DigiKey Part Number | NTD6416ANLT4GOSTR-ND - Tape & Reel (TR) NTD6416ANLT4GOSCT-ND - Cut Tape (CT) NTD6416ANLT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD6416ANLT4G |
Description | MOSFET N-CH 100V 19A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 19A (Tc) 71W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 25 V |
FET Type | Power Dissipation (Max) 71W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 74mOhm @ 19A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM900N10CP ROG | Taiwan Semiconductor Corporation | 20 439 | TSM900N10CPROGCT-ND | 26,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 26,83500 Kč | 268,35 Kč |
| 100 | 18,06460 Kč | 1 806,46 Kč |
| 500 | 14,30510 Kč | 7 152,55 Kč |
| 1 000 | 13,09603 Kč | 13 096,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,01631 Kč | 27 540,78 Kč |
| 5 000 | 10,26067 Kč | 51 303,35 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

