


FOD814ASD | |
|---|---|
DigiKey Part Number | FOD814ASDTR-ND - Tape & Reel (TR) FOD814ASDCT-ND - Cut Tape (CT) FOD814ASDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD814ASD |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 105°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 150% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FOD814A3SD | onsemi | 7 831 | FOD814A3SDCT-ND | 12,81000 Kč | Parametric Equivalent |
| FOD814AS | onsemi | 1 764 | FOD814AS-ND | 10,92000 Kč | Parametric Equivalent |
| LTV-814HS | LITEON | 9 029 | 160-1351-5-ND | 6,26580 Kč | Similar |
| SFH6206-1 | Vishay Semiconductor Opto Division | 44 | SFH6206-1-ND | 19,74000 Kč | Similar |
| SFH6206-1T | Vishay Semiconductor Opto Division | 1 610 | SFH6206-1TCT-ND | 21,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 100 | 6,19860 Kč | 619,86 Kč |
| 500 | 5,12142 Kč | 2 560,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,58428 Kč | 4 584,28 Kč |
| 2 000 | 4,29504 Kč | 8 590,08 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |









