Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD814AS

DigiKey Part Number
FOD814AS-ND
Manufacturer
Manufacturer Product Number
FOD814AS
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 105°C
Current Transfer Ratio (Min)
50% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
150% @ 1mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Input Type
AC, DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 764
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,55900 Kč75,59 Kč
1005,43220 Kč543,22 Kč
5004,47510 Kč2 237,55 Kč
1 0004,16033 Kč4 160,33 Kč
2 0003,89272 Kč7 785,44 Kč
5 0003,59986 Kč17 999,30 Kč
10 0003,41707 Kč34 170,70 Kč
25 0003,21762 Kč80 440,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč