
LTV-814HS | |
|---|---|
DigiKey Part Number | 160-1351-5-ND |
Manufacturer | |
Manufacturer Product Number | LTV-814HS |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 100mA | |
Current Transfer Ratio (Max) | 80% @ 100mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 150 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 7,68300 Kč | 76,83 Kč |
| 100 | 5,52560 Kč | 552,56 Kč |
| 500 | 4,55396 Kč | 2 276,98 Kč |
| 1 000 | 4,23463 Kč | 4 234,63 Kč |
| 2 000 | 3,96309 Kč | 7 926,18 Kč |
| 5 000 | 3,66594 Kč | 18 329,70 Kč |
| 10 000 | 3,48045 Kč | 34 804,50 Kč |
| 25 000 | 3,27810 Kč | 81 952,50 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |











