
SFH6206-1 | |
|---|---|
DigiKey Part Number | SFH6206-1-ND |
Manufacturer | |
Manufacturer Product Number | SFH6206-1 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6206-1 Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 40% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH6206-1T | Vishay Semiconductor Opto Division | 1 610 | SFH6206-1TCT-ND | 21,21000 Kč | Parametric Equivalent |
| FOD814AS | onsemi | 1 764 | FOD814AS-ND | 10,92000 Kč | Similar |
| FOD814ASD | onsemi | 32 830 | FOD814ASDCT-ND | 12,39000 Kč | Similar |
| FOD814S | onsemi | 1 352 | FOD814S-ND | 10,92000 Kč | Similar |
| FOD814SD | onsemi | 22 283 | FOD814SDCT-ND | 13,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 13,81700 Kč | 138,17 Kč |
| 100 | 10,15460 Kč | 1 015,46 Kč |
| 500 | 8,52560 Kč | 4 262,80 Kč |
| 1 000 | 7,99163 Kč | 7 991,63 Kč |
| 4 000 | 7,15433 Kč | 28 617,32 Kč |
| 8 000 | 6,82889 Kč | 54 631,12 Kč |
| 12 000 | 6,66218 Kč | 79 946,16 Kč |
| 28 000 | 6,36227 Kč | 178 143,56 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

