Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOD814SD

DigiKey Part Number
FOD814SDTR-ND - Tape & Reel (TR)
FOD814SDCT-ND - Cut Tape (CT)
FOD814SDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FOD814SD
Description
OPTOISOLATOR 5KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
70V
Manufacturer
onsemi
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
200mV
Voltage - Isolation
5000Vrms
Operating Temperature
-55°C ~ 105°C
Current Transfer Ratio (Min)
20% @ 1mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
300% @ 1mA
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Input Type
AC, DC
Base Product Number
Output Type
Transistor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 283
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,47000 Kč94,70 Kč
1006,85160 Kč685,16 Kč
5005,67912 Kč2 839,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,09076 Kč5 090,76 Kč
2 0004,77621 Kč9 552,42 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč