


FOD814A3SD | |
|---|---|
DigiKey Part Number | FOD814A3SDTR-ND - Tape & Reel (TR) FOD814A3SDCT-ND - Cut Tape (CT) FOD814A3SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD814A3SD |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD814A3SD Models |
Category | Voltage - Output (Max) 70V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 105°C |
Current Transfer Ratio (Min) 50% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 150% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type AC, DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 6,43800 Kč | 643,80 Kč |
| 500 | 5,32636 Kč | 2 663,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,77012 Kč | 4 770,12 Kč |
| 2 000 | 4,47153 Kč | 8 943,06 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


