FJD5304DTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3 000
Unit Price: 34,65000 Kč
Datasheet

Similar


onsemi
In Stock: 1 990
Unit Price: 42,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 34,20000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 2 308
Unit Price: 30,24000 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 7,82553 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 577
Unit Price: 34,44000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 400 V 4 A 30 W Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 400 V 4 A 30 W Surface Mount TO-252AA
TO-252AA

FJD5304DTF

DigiKey Part Number
FJD5304DTFTR-ND - Tape & Reel (TR)
FJD5304DTFCT-ND - Cut Tape (CT)
FJD5304DTFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FJD5304DTF
Description
TRANS NPN 400V 4A TO-252AA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 30 W Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FJD5304DTF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 2A, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
30 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
TO-252AA
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500mA, 2.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJD35N04Gonsemi3 000NJD35N04GOS-ND34,65000 KčSimilar
NJD35N04T4Gonsemi1 990NJD35N04T4GOSCT-ND42,00000 KčSimilar
NJVNJD35N04T4Gonsemi0NJVNJD35N04T4GOSCT-ND34,20000 KčSimilar
STLD128DNT4STMicroelectronics2 308497-8786-1-ND30,24000 KčDirect
BUJD103AD,118WeEn Semiconductors0BUJD103AD,118-ND7,82553 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes