Similar
Parametric Equivalent

NJVNJD35N04T4G | |
|---|---|
DigiKey Part Number | NJVNJD35N04T4GOSTR-ND - Tape & Reel (TR) NJVNJD35N04T4GOSCT-ND - Cut Tape (CT) NJVNJD35N04T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVNJD35N04T4G |
Description | TRANS NPN DARL 350V 4A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 350 V 4 A 90MHz 45 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVNJD35N04T4G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 2A, 2V |
Mfr | Power - Max 45 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 90MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 20mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FJD5304DTF | onsemi | 0 | FJD5304DTFCT-ND | 0,00000 Kč | Similar |
| NJD35N04G | onsemi | 3 000 | NJD35N04GOS-ND | 34,65000 Kč | Parametric Equivalent |
| NJD35N04T4G | onsemi | 1 990 | NJD35N04T4GOSCT-ND | 42,00000 Kč | Parametric Equivalent |
| STD901T | STMicroelectronics | 4 239 | 497-12245-1-ND | 54,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 21,60600 Kč | 216,06 Kč |
| 100 | 14,40070 Kč | 1 440,07 Kč |
| 500 | 11,30618 Kč | 5 653,09 Kč |
| 1 000 | 10,31054 Kč | 10 310,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,71018 Kč | 21 775,45 Kč |
| 5 000 | 8,08180 Kč | 40 409,00 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |









