
NJD35N04T4G | |
|---|---|
DigiKey Part Number | NJD35N04T4GOSTR-ND - Tape & Reel (TR) NJD35N04T4GOSCT-ND - Cut Tape (CT) NJD35N04T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJD35N04T4G |
Description | TRANS NPN DARL 350V 4A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 350 V 4 A 90MHz 45 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NJD35N04T4G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 2A, 2V |
Mfr | Power - Max 45 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 90MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 20mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 26,75100 Kč | 267,51 Kč |
| 100 | 18,01630 Kč | 1 801,63 Kč |
| 500 | 14,27108 Kč | 7 135,54 Kč |
| 1 000 | 13,06664 Kč | 13 066,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,09711 Kč | 27 742,78 Kč |
| 5 000 | 10,33715 Kč | 51 685,75 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |



