Similar
Similar

BUJD103AD,118 | |
|---|---|
DigiKey Part Number | BUJD103AD,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUJD103AD,118 |
Description | TRANS NPN 400V 4A DPAK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 80 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 11 @ 2A, 5V |
Packaging Tape & Reel (TR) | Power - Max 80 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 1A, 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BULD742CT4 | STMicroelectronics | 3 577 | 497-7736-1-ND | 34,44000 Kč | Similar |
| FJD3305H1TM | onsemi | 0 | FJD3305H1TMTR-ND | 0,00000 Kč | Similar |
| FJD5555TM | onsemi | 5 000 | FJD5555TMCT-ND | 28,56000 Kč | Similar |
| MJD50G | onsemi | 1 004 | MJD50GOS-ND | 28,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 7,82553 Kč | 58 691,47 Kč |
| Unit Price without VAT: | 7,82553 Kč |
|---|---|
| Unit Price with VAT: | 9,46889 Kč |




