


FJD5555TM | |
|---|---|
DigiKey Part Number | FJD5555TMTR-ND - Tape & Reel (TR) FJD5555TMCT-ND - Cut Tape (CT) FJD5555TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FJD5555TM |
Description | TRANS NPN 400V 5A TO-252AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 5 A 1.34 W Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 800mA, 3V |
Mfr | Power - Max 1.34 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector (Ic) (Max) 5 A | Supplier Device Package TO-252AA |
Voltage - Collector Emitter Breakdown (Max) 400 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1A, 3.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 17,95300 Kč | 179,53 Kč |
| 100 | 11,85130 Kč | 1 185,13 Kč |
| 500 | 9,22946 Kč | 4 614,73 Kč |
| 1 000 | 8,38555 Kč | 8 385,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,04886 Kč | 17 622,15 Kč |
| 5 000 | 6,51602 Kč | 32 580,10 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

