


MJD340RLG | |
|---|---|
DigiKey Part Number | MJD340RLGOSTR-ND - Tape & Reel (TR) MJD340RLGOSCT-ND - Cut Tape (CT) MJD340RLGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD340RLG |
Description | TRANS NPN 300V 0.5A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 10MHz 15 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 10V |
Mfr | Power - Max 15 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 10MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package DPAK |
Current - Collector Cutoff (Max) 100µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 100 | 10,13780 Kč | 1 013,78 Kč |
| 500 | 7,84738 Kč | 3 923,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 6,20374 Kč | 11 166,73 Kč |
| 3 600 | 5,69781 Kč | 20 512,12 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |


