Bipolar (BJT) Transistor NPN 300 V 500 mA 10MHz 15 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD340G

DigiKey Part Number
MJD340GOS-ND
Manufacturer
Manufacturer Product Number
MJD340G
Description
TRANS NPN 300V 0.5A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 10MHz 15 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 50mA, 10V
Mfr
Power - Max
15 W
Packaging
Tube
Frequency - Transition
10MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
300 V
Supplier Device Package
DPAK
Current - Collector Cutoff (Max)
100µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 650
Factory Stock: 23 700
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
7510,05667 Kč754,25 Kč
1508,94373 Kč1 341,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,05667 Kč
Unit Price with VAT:12,16857 Kč