
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V |
Mfr | Power - Max 1.56 W |
Packaging Tube | Frequency - Transition 10MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 200µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD50T4G | onsemi | 9 029 | MJD50T4GOSCT-ND | 23,31000 Kč | Parametric Equivalent |
| NJVMJD50T4G | onsemi | 2 237 | NJVMJD50T4GOSCT-ND | 23,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 75 | 12,43360 Kč | 932,52 Kč |
| 150 | 11,09533 Kč | 1 664,30 Kč |
| 525 | 9,18752 Kč | 4 823,45 Kč |
| 1 050 | 8,36060 Kč | 8 778,63 Kč |
| 2 025 | 7,69865 Kč | 15 589,77 Kč |
| 5 025 | 6,94451 Kč | 34 896,16 Kč |
| 10 050 | 6,47432 Kč | 65 066,92 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |


