Bipolar (BJT) Transistor NPN 400 V 1 A 10MHz 1.56 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJVMJD50T4G

DigiKey Part Number
NJVMJD50T4GOSTR-ND - Tape & Reel (TR)
NJVMJD50T4GOSCT-ND - Cut Tape (CT)
NJVMJD50T4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJVMJD50T4G
Description
TRANS NPN 400V 1A DPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 1 A 10MHz 1.56 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
NJVMJD50T4G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 300mA, 10V
Mfr
Power - Max
1.56 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
10MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
200µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJD50Gonsemi1 004MJD50GOS-ND8,56000 KčParametric Equivalent
MJD50T4Gonsemi9 029MJD50T4GOSCT-ND7,04000 KčParametric Equivalent
In-Stock: 2 237
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,31000 Kč23,31 Kč
1014,63600 Kč146,36 Kč
1009,56460 Kč956,46 Kč
5007,38710 Kč3 693,55 Kč
1 0006,68534 Kč6 685,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,58992 Kč13 974,80 Kč
5 0005,14665 Kč25 733,25 Kč
Manufacturers Standard Package
Unit Price without VAT:23,31000 Kč
Unit Price with VAT:28,20510 Kč