FJD3305H1TM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2 308
Unit Price: 30,24000 Kč
Datasheet

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 7,82553 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 3 577
Unit Price: 34,44000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7 957
Unit Price: 9,65908 Kč
Datasheet
Bipolar (BJT) Transistor NPN 400 V 4 A 4MHz 1.1 W Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 400 V 4 A 4MHz 1.1 W Surface Mount TO-252AA
TO-252AA

FJD3305H1TM

DigiKey Part Number
FJD3305H1TMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJD3305H1TM
Description
TRANS NPN 400V 4A TO-252AA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 4MHz 1.1 W Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 2A, 5V
Mfr
Power - Max
1.1 W
Packaging
Tape & Reel (TR)
Frequency - Transition
4MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
TO-252AA
Vce Saturation (Max) @ Ib, Ic
1V @ 1A, 4A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STLD128DNT4STMicroelectronics2 308497-8786-1-ND30,24000 KčDirect
BUJD103AD,118WeEn Semiconductors0BUJD103AD,118-ND7,82553 KčSimilar
BULD742CT4STMicroelectronics3 577497-7736-1-ND34,44000 KčSimilar
FJD3305H1TMRochester Electronics, LLC7 9572156-FJD3305H1TM-488-ND9,65908 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes