Bipolar (BJT) Transistor NPN 400 V 4 A 4MHz 1.1 W Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJD3305H1TM

DigiKey Part Number
2156-FJD3305H1TM-488-ND
Manufacturer
Manufacturer Product Number
FJD3305H1TM
Description
TRANS NPN 400V 4A TO-252AA
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 4MHz 1.1 W Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 2A, 5V
Packaging
Bulk
Power - Max
1.1 W
Part Status
Active
Frequency - Transition
4MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
4 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
400 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Vce Saturation (Max) @ Ib, Ic
1V @ 1A, 4A
Supplier Device Package
TO-252AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 957
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 897,85 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:7957
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6519,65908 Kč6 288,06 Kč
Unit Price without VAT:9,65908 Kč
Unit Price with VAT:11,68749 Kč