
STLD128DNT4 | |
|---|---|
DigiKey Part Number | 497-8786-2-ND - Tape & Reel (TR) 497-8786-1-ND - Cut Tape (CT) 497-8786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLD128DNT4 |
Description | TRANS NPN 400V 4A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STLD128DNT4 Models |
Category | Current - Collector Cutoff (Max) 250µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 8 @ 2A, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 20 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 100 | 12,64920 Kč | 1 264,92 Kč |
| 500 | 9,87746 Kč | 4 938,73 Kč |
| 1 000 | 8,98504 Kč | 8 985,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,01888 Kč | 20 047,20 Kč |
| 5 000 | 7,42179 Kč | 37 108,95 Kč |
| 7 500 | 7,11759 Kč | 53 381,92 Kč |
| 12 500 | 6,77585 Kč | 84 698,12 Kč |
| 17 500 | 6,57359 Kč | 115 037,83 Kč |
| 25 000 | 6,48313 Kč | 162 078,25 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

